
SSA5931L0M30FDR | |
|---|---|
DigiKey Part Number | 18-SSA5931L0M30FDRTR-ND - Tape & Reel (TR) 18-SSA5931L0M30FDRCT-ND - Cut Tape (CT) 18-SSA5931L0M30FDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA5931L0M30FDR |
Description | SHUNT RESISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300 µOhms ±1% 10W Chip Resistor Nonstandard Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.044" (1.12mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,29300 € | 12,93 € |
| 25 | 1,11560 € | 27,89 € |
| 50 | 1,00460 € | 50,23 € |
| 100 | 0,91010 € | 91,01 € |
| 250 | 0,80664 € | 201,66 € |
| 500 | 0,74188 € | 370,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,59277 € | 889,15 € |
| 3.000 | 0,55454 € | 1.663,62 € |
| 4.500 | 0,54882 € | 2.469,69 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

