
SSA5931L0M20FDR | |
|---|---|
DigiKey Part Number | 18-SSA5931L0M20FDRTR-ND - Tape & Reel (TR) 18-SSA5931L0M20FDRCT-ND - Cut Tape (CT) 18-SSA5931L0M20FDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA5931L0M20FDR |
Description | SHUNT RESISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 µOhms ±1% 15W Chip Resistor Nonstandard Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.053" (1.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 $ | 2,41 $ |
| 10 | 1,60400 $ | 16,04 $ |
| 25 | 1,38520 $ | 34,63 $ |
| 50 | 1,24800 $ | 62,40 $ |
| 100 | 1,13120 $ | 113,12 $ |
| 250 | 1,00336 $ | 250,84 $ |
| 500 | 0,92336 $ | 461,68 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,73842 $ | 1.107,63 $ |
| 3.000 | 0,69118 $ | 2.073,54 $ |
| 4.500 | 0,68775 $ | 3.094,88 $ |
| Unit Price without VAT: | 2,41000 $ |
|---|---|
| Unit Price with VAT: | 2,86790 $ |

