
SSA3921LR004FWR | |
|---|---|
DigiKey Part Number | 18-SSA3921LR004FWRTR-ND - Tape & Reel (TR) 18-SSA3921LR004FWRCT-ND - Cut Tape (CT) 18-SSA3921LR004FWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA3921LR004FWR |
Description | SHUNT RESISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 5W Chip Resistor 3920 (1052 Metric) Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,07100 € | 10,71 € |
| 25 | 0,92160 € | 23,04 € |
| 50 | 0,82800 € | 41,40 € |
| 100 | 0,74870 € | 74,87 € |
| 250 | 0,66176 € | 165,44 € |
| 500 | 0,60734 € | 303,67 € |
| 1.000 | 0,56111 € | 561,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45150 € | 1.354,50 € |
| 6.000 | 0,43762 € | 2.625,72 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

