3 mOhms ±1% 6W Chip Resistor 3920 (1052 Metric) Current Sense, High Voltage Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSA3921LR003FWR

DigiKey Part Number
18-SSA3921LR003FWRTR-ND - Tape & Reel (TR)
18-SSA3921LR003FWRCT-ND - Cut Tape (CT)
18-SSA3921LR003FWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSA3921LR003FWR
Description
SHUNT RESISTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 6W Chip Resistor 3920 (1052 Metric) Current Sense, High Voltage Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, High Voltage
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
3920 (1052 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Tolerance
Height - Seated (Max)
0.015" (0.38mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.993
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,74000 €1,74 €
101,15500 €11,55 €
250,99480 €24,87 €
500,89480 €44,74 €
1000,80970 €80,97 €
2500,71640 €179,10 €
5000,65806 €329,03 €
1.0000,60850 €608,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,49028 €1.470,84 €
6.0000,47922 €2.875,32 €
Manufacturers Standard Package
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,07060 €