
SSA3921LR002FWR | |
|---|---|
DigiKey Part Number | 18-SSA3921LR002FWRTR-ND - Tape & Reel (TR) 18-SSA3921LR002FWRCT-ND - Cut Tape (CT) 18-SSA3921LR002FWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA3921LR002FWR |
Description | SHUNT RESISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 6W Chip Resistor 3920 (1052 Metric) Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3920 (1052 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.394" L x 0.205" W (10.00mm x 5.20mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,05700 € | 10,57 € |
| 25 | 0,91000 € | 22,75 € |
| 50 | 0,81780 € | 40,89 € |
| 100 | 0,73940 € | 73,94 € |
| 250 | 0,65352 € | 163,38 € |
| 500 | 0,59980 € | 299,90 € |
| 1.000 | 0,55413 € | 554,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44588 € | 1.337,64 € |
| 6.000 | 0,43217 € | 2.593,02 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

