750 µOhms ±1% 7W Chip Resistor 3920 (1052 Metric) Current Sense, High Voltage Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSA3921L0M75FWR

DigiKey Part Number
18-SSA3921L0M75FWRTR-ND - Tape & Reel (TR)
18-SSA3921L0M75FWRCT-ND - Cut Tape (CT)
18-SSA3921L0M75FWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSA3921L0M75FWR
Description
SHUNT RESISTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
750 µOhms ±1% 7W Chip Resistor 3920 (1052 Metric) Current Sense, High Voltage Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, High Voltage
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
3920 (1052 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.534
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,87000 €1,87 €
101,23900 €12,39 €
251,06800 €26,70 €
500,96140 €48,07 €
1000,87050 €87,05 €
2500,77104 €192,76 €
5000,70874 €354,37 €
1.0000,65585 €655,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,52904 €1.587,12 €
6.0000,52087 €3.125,22 €
Manufacturers Standard Package
Unit Price without VAT:1,87000 €
Unit Price with VAT:2,22530 €