
SSA3921L0M20FWR | |
|---|---|
DigiKey Part Number | 18-SSA3921L0M20FWRTR-ND - Tape & Reel (TR) 18-SSA3921L0M20FWRCT-ND - Cut Tape (CT) 18-SSA3921L0M20FWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA3921L0M20FWR |
Description | SHUNT RESISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 µOhms ±1% 9W Chip Resistor 3920 (1052 Metric) Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,14800 € | 11,48 € |
| 25 | 0,98920 € | 24,73 € |
| 50 | 0,88960 € | 44,48 € |
| 100 | 0,80500 € | 80,50 € |
| 250 | 0,71216 € | 178,04 € |
| 500 | 0,65410 € | 327,05 € |
| 1.000 | 0,60476 € | 604,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48719 € | 1.461,57 € |
| 6.000 | 0,47570 € | 2.854,20 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

