
SSA2512LR004FWR | |
|---|---|
DigiKey Part Number | 18-SSA2512LR004FWRTR-ND - Tape & Reel (TR) 18-SSA2512LR004FWRCT-ND - Cut Tape (CT) 18-SSA2512LR004FWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA2512LR004FWR |
Description | SHUNT RESISTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 4W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.119" W (6.35mm x 3.02mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,55500 € | 5,55 € |
| 25 | 0,47440 € | 11,86 € |
| 50 | 0,42360 € | 21,18 € |
| 100 | 0,38060 € | 38,06 € |
| 250 | 0,33344 € | 83,36 € |
| 500 | 0,30390 € | 151,95 € |
| 1.000 | 0,27880 € | 278,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22186 € | 665,58 € |
| 6.000 | 0,20704 € | 1.242,24 € |
| 9.000 | 0,19987 € | 1.798,83 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

