
SSA2512L0M20JPR | |
|---|---|
DigiKey Part Number | 18-SSA2512L0M20JPRTR-ND - Tape & Reel (TR) 18-SSA2512L0M20JPRCT-ND - Cut Tape (CT) 18-SSA2512L0M20JPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA2512L0M20JPR |
Description | SHUNT RESISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 µOhms ±5% 6W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.119" W (6.35mm x 3.02mm) |
Tolerance | Height - Seated (Max) 0.055" (1.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSA2512L0M20FPR | Littelfuse Inc. | 561 | 18-SSA2512L0M20FPRCT-ND | 0,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,56600 € | 5,66 € |
| 25 | 0,48360 € | 12,09 € |
| 50 | 0,43220 € | 21,61 € |
| 100 | 0,38860 € | 38,86 € |
| 250 | 0,34052 € | 85,13 € |
| 500 | 0,31046 € | 155,23 € |
| 1.000 | 0,28492 € | 284,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23690 € | 473,80 € |
| 4.000 | 0,22030 € | 881,20 € |
| 6.000 | 0,21178 € | 1.270,68 € |
| 10.000 | 0,20515 € | 2.051,50 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

