
SSA2512L0M20FPR | |
|---|---|
DigiKey Part Number | 18-SSA2512L0M20FPRTR-ND - Tape & Reel (TR) 18-SSA2512L0M20FPRCT-ND - Cut Tape (CT) 18-SSA2512L0M20FPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA2512L0M20FPR |
Description | SHUNT RESISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 µOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.119" W (6.35mm x 3.02mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,61800 € | 6,18 € |
| 25 | 0,52880 € | 13,22 € |
| 50 | 0,47300 € | 23,65 € |
| 100 | 0,42550 € | 42,55 € |
| 250 | 0,37332 € | 93,33 € |
| 500 | 0,34070 € | 170,35 € |
| 1.000 | 0,31295 € | 312,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26045 € | 520,90 € |
| 4.000 | 0,24243 € | 969,72 € |
| 6.000 | 0,23318 € | 1.399,08 € |
| 10.000 | 0,22799 € | 2.279,90 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

