SRR6012D1RP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,79093 €
Datasheet
SCR 600 V 12 A Standard Recovery Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR6012D1RP

DigiKey Part Number
SRR6012D1RP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRR6012D1RP
Description
SCR 600V 12A TO-252 (DPAK)
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SCR 600 V 12 A Standard Recovery Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - On State (It (RMS)) (Max)
12 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
30 mA
Series
Current - Off State (Max)
10 µA
Packaging
Tape & Reel (TR)
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A, 120A
Part Status
Active
SCR Type
Standard Recovery
Voltage - Off State
600 V
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Mounting Type
Surface Mount
Current - Gate Trigger (Igt) (Max)
6 mA
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - On State (Vtm) (Max)
1.8 V
Supplier Device Package
TO-252 (DPAK)
Current - On State (It (AV)) (Max)
7.68 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR6012D1TPLittelfuse Inc.0SRR6012D1TP-ND0,79093 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,79094 €1.977,35 €
Manufacturers Standard Package
Unit Price without VAT:0,79094 €
Unit Price with VAT:0,94122 €