



SRP420F | |
|---|---|
DigiKey Part Number | SRP420F-ND |
Manufacturer | |
Manufacturer Product Number | SRP420F |
Description | PTC RESET FUSE 30V 4.2A STRAP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 4.2 A Ih User Defined Strap |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 4.2 A | |
Current - Trip (It) | 7.6 A | |
Current - Max | 100 A | |
Time to Trip | 6 s | |
Resistance - Initial (Ri) (Min) | 12 mOhms | |
Resistance - Post Trip (R1) (Max) | 40 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | User Defined | |
Package / Case | Strap | |
Size / Dimension | 1.240" L x 0.522" W (31.50mm x 13.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 5 | 0,72200 € | 3,61 € |
| 10 | 0,66700 € | 6,67 € |
| 50 | 0,55320 € | 27,66 € |
| 100 | 0,51040 € | 51,04 € |
| 250 | 0,45876 € | 114,69 € |
| 500 | 0,42306 € | 211,53 € |
| 1.000 | 0,38997 € | 389,97 € |
| 5.000 | 0,33843 € | 1.692,15 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |


