



SRP120F | |
|---|---|
DigiKey Part Number | SRP120F-ND |
Manufacturer | |
Manufacturer Product Number | SRP120F |
Description | PTC RESET FUSE 15V 1.2A STRAP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 1.2 A Ih User Defined Strap |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 1.2 A | |
Current - Trip (It) | 2.7 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 85 mOhms | |
Resistance - Post Trip (R1) (Max) | 220 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | User Defined | |
Package / Case | Strap | |
Size / Dimension | 0.827" L x 0.199" W (21.00mm x 5.05mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 5 | 0,50800 € | 2,54 € |
| 10 | 0,46900 € | 4,69 € |
| 50 | 0,38880 € | 19,44 € |
| 100 | 0,35870 € | 35,87 € |
| 250 | 0,32248 € | 80,62 € |
| 500 | 0,29740 € | 148,70 € |
| 1.000 | 0,27421 € | 274,21 € |
| 5.000 | 0,22967 € | 1.148,35 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

