SRP1-CBDZL-010NW-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRP1-CBDZL-010NW-N
Littelfuse Launches Industrial Solid-State Relays with Market Leading Reliability and Efficiency

SRP1-CBDZL-010NF-N

DigiKey Part Number
18-SRP1-CBDZL-010NF-N-ND
Manufacturer
Manufacturer Product Number
SRP1-CBDZL-010NF-N
Description
SRP1-CBF
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
4 ~ 32VDC
Voltage - Load
24 V ~ 240 V
Load Current
10 A
On-State Resistance (Max)
6.3 mOhms
Termination Style
Quick Connect - 0.250" (6.3mm)
Operating Temperature
-40°C ~ 70°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE, cURus, IEC
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
145,74000 €45,74 €
1040,73400 €407,34 €
2538,89440 €972,36 €
5037,55760 €1.877,88 €
10036,26560 €3.626,56 €
Manufacturers Standard Package
Unit Price without VAT:45,74000 €
Unit Price with VAT:54,43060 €