


SRP1-CBARL-010NW-N | |
|---|---|
DigiKey Part Number | 5666-SRP1-CBARL-010NW-N-ND |
Manufacturer | |
Manufacturer Product Number | SRP1-CBARL-010NW-N |
Description | SRP1-CB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 90 ~ 280VAC | |
Voltage - Load | 24 V ~ 240 V | |
Load Current | 10 A | |
On-State Resistance (Max) | 6.3 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, cURus, IEC | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,28000 € | 53,28 € |
| 10 | 48,02300 € | 480,23 € |
| 25 | 46,83160 € | 1.170,79 € |
| Unit Price without VAT: | 53,28000 € |
|---|---|
| Unit Price with VAT: | 63,40320 € |

