30A 1.5 kVDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPXV030.L

DigiKey Part Number
F11485-ND
Manufacturer
Manufacturer Product Number
SPXV030.L
Description
FUSE CARTRIDGE 30A 1.5KVDC
Customer Reference
Detailed Description
30A 1.5 kVDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
1.5 kVDC
Manufacturer
Littelfuse Inc.
Applications
Solar (Photovoltaic)
Series
Approval Agency
CE, UR
Packaging
Bulk
Breaking Capacity @ Rated Voltage
15kA
Part Status
Obsolete
Package / Case
Cartridge, Non-Standard
Mounting Type
Requires Holder
Size / Dimension
0.540" Dia x 3.333" L (13.72mm x 84.65mm)
Fuse Type
Cartridge
Melting I²t
3770.0
Current Rating (Amps)
30A
DC Cold Resistance
0.0052 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types