
SPXV025.T | |
|---|---|
DigiKey Part Number | SPXV025.T-ND |
Manufacturer | |
Manufacturer Product Number | SPXV025.T |
Description | FUSE CARTRIDGE 25A 1.5KVDC |
Customer Reference | |
Detailed Description | 25A 1.5 kVDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 25A | |
Voltage Rating - DC | 1.5 kVDC | |
Response Time | - | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 15kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.540" Dia x 3.333" L (13.72mm x 84.65mm) | |
Melting I²t | 2671.0 | |
DC Cold Resistance | 0.0064 Ohms |


