
SPXI04.5L | |
|---|---|
DigiKey Part Number | 5666-SPXI04.5L-ND |
Manufacturer | |
Manufacturer Product Number | SPXI04.5L |
Description | 1500 VDC 4.5 AMP INLINE MIDGET F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.5A 1.5 kVDC Fuse Cartridge Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Free Hanging (In-Line) | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 4.5A | |
Voltage Rating - DC | 1.5 kVDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CE, gPV, UL, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 30kA | |
Package / Case | Cartridge, Inline, Double Ended | |
Size / Dimension | 0.406" Dia x 4.333" L (10.30mm x 110.06mm) | |
Melting I²t | 34.0 | |
DC Cold Resistance | 0.1023 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 20,18560 € | 1.009,28 € |
| Unit Price without VAT: | 20,18560 € |
|---|---|
| Unit Price with VAT: | 24,02086 € |

