
SPXI032.LXBM | |
|---|---|
DigiKey Part Number | 5666-SPXI032.LXBM-ND |
Manufacturer | |
Manufacturer Product Number | SPXI032.LXBM |
Description | FUSE SOLAR INLINE 1500VDC 32A |
Customer Reference | |
Detailed Description | 32A 1.5 kVDC Fuse Cartridge Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Free Hanging (In-Line) | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 32A | |
Voltage Rating - DC | 1.5 kVDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CE, gPV, UL, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cartridge, Inline, Double Ended | |
Size / Dimension | 0.406" Dia x 4.490" L (10.31mm x 114.05mm) | |
Melting I²t | 4350.0 | |
DC Cold Resistance | 0.00459 Ohms |

