
SPXI030.T | |
|---|---|
DigiKey Part Number | SPXI030.T-ND |
Manufacturer | |
Manufacturer Product Number | SPXI030.T |
Description | FUSE CRTRDGE 30A 1.5KVDC INLINE |
Customer Reference | |
Detailed Description | 30A 1.5 kVDC Fuse Cartridge Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Free Hanging (In-Line) | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 30A | |
Voltage Rating - DC | 1.5 kVDC | |
Response Time | - | |
Applications | Solar (Photovoltaic) | |
Features | Intrinsically Safe | |
Class | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 15kA | |
Package / Case | Cartridge, Inline, Double Ended | |
Size / Dimension | 0.540" Dia x 3.370" L (13.72mm x 85.54mm) | |
Melting I²t | 3561.0 | |
DC Cold Resistance | 0.0055 Ohms |

