
SPXI025.LXM | |
|---|---|
DigiKey Part Number | 5666-SPXI025.LXM-ND |
Manufacturer | |
Manufacturer Product Number | SPXI025.LXM |
Description | FUSE SOLAR INLINE 1500VDC 25A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 25A 1.5 kVDC Fuse Cartridge Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Free Hanging (In-Line) | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 25A | |
Voltage Rating - DC | 1.5 kVDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CE, gPV, UL, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 30kA | |
Package / Case | Cartridge, Inline, Double Ended | |
Size / Dimension | 0.406" Dia x 4.333" L (10.31mm x 110.06mm) | |
Melting I²t | 2304.0 | |
DC Cold Resistance | 0.0066 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 € | 60,05 € |
| 5 | 49,81400 € | 249,07 € |
| 10 | 45,94700 € | 459,47 € |
| 50 | 38,03000 € | 1.901,50 € |
| 100 | 35,02620 € | 3.502,62 € |
| 250 | 31,38460 € | 7.846,15 € |
| Unit Price without VAT: | 60,05000 € |
|---|---|
| Unit Price with VAT: | 71,45950 € |

