20A 1.5 kVDC Fuse Cartridge Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPXI020.T

DigiKey Part Number
5666-SPXI020.T-ND
Manufacturer
Manufacturer Product Number
SPXI020.T
Description
FUSE CRTRDGE 20A 1.5KVDC INLINE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20A 1.5 kVDC Fuse Cartridge Free Hanging (In-Line)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
1.5 kVDC
Manufacturer
Littelfuse Inc.
Applications
Solar (Photovoltaic)
Series
Features
Intrinsically Safe
Packaging
Box
Breaking Capacity @ Rated Voltage
15kA
Part Status
Active
Package / Case
Cartridge, Inline, Double Ended
Mounting Type
Free Hanging (In-Line)
Size / Dimension
0.406" Dia x 3.475" L (10.31mm x 88.27mm)
Fuse Type
Cartridge
Melting I²t
701.0
Current Rating (Amps)
20A
DC Cold Resistance
0.0085 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Box
QuantityUnit PriceExt Price
1024,37200 €243,72 €
Manufacturers Standard Package
Unit Price without VAT:24,37200 €
Unit Price with VAT:29,00268 €