
SPXI020.L | |
|---|---|
DigiKey Part Number | 5666-SPXI020.L-ND |
Manufacturer | |
Manufacturer Product Number | SPXI020.L |
Description | FUSE CRTRDGE 20A 1.5KVDC INLINE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20A 1.5 kVDC Fuse Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Free Hanging (In-Line) | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 20A | |
Voltage Rating - DC | 1.5 kVDC | |
Response Time | - | |
Applications | Solar (Photovoltaic) | |
Features | Intrinsically Safe | |
Class | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 15kA | |
Package / Case | Cartridge, Inline, Double Ended | |
Size / Dimension | 0.406" Dia x 3.475" L (10.31mm x 88.27mm) | |
Melting I²t | 701.0 | |
DC Cold Resistance | 0.0085 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,68000 € | 30,68 € |
| 5 | 25,68200 € | 128,41 € |
| 10 | 23,69200 € | 236,92 € |
| 50 | 19,62400 € | 981,20 € |
| 100 | 18,08160 € | 1.808,16 € |
| 250 | 16,21288 € | 4.053,22 € |
| 500 | 15,26396 € | 7.631,98 € |
| Unit Price without VAT: | 30,68000 € |
|---|---|
| Unit Price with VAT: | 36,50920 € |

