15A 1.5 kVDC Fuse Cartridge Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPXI015.TXB

DigiKey Part Number
5666-SPXI015.TXB-ND
Manufacturer
Manufacturer Product Number
SPXI015.TXB
Description
FUSE SOLAR INLINE 1500VDC 15A
Customer Reference
Detailed Description
15A 1.5 kVDC Fuse Cartridge Free Hanging (In-Line)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Manufacturer
Littelfuse Inc.
Applications
Solar (Photovoltaic)
Series
Approval Agency
CE, gPV, UL, UR
Packaging
Box
Breaking Capacity @ Rated Voltage
30kA
Part Status
Obsolete
Package / Case
Cartridge, Inline, Double Ended
Mounting Type
Free Hanging (In-Line)
Size / Dimension
0.406" Dia x 4.490" L (10.31mm x 114.05mm)
Fuse Type
Cartridge
Melting I²t
299.0
Current Rating (Amps)
15A
DC Cold Resistance
0.0131 Ohms
Voltage Rating - DC
1.5 kVDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types