8A 1.5 kVDC Fuse Cartridge Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPXI008.L

DigiKey Part Number
5666-SPXI008.L-ND
Manufacturer
Manufacturer Product Number
SPXI008.L
Description
FUSE CARTRIDGE 8A 1.5KVDC INLINE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8A 1.5 kVDC Fuse Cartridge Free Hanging (In-Line)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
1.5 kVDC
Manufacturer
Littelfuse Inc.
Applications
Solar (Photovoltaic)
Series
Features
Intrinsically Safe
Packaging
Bulk
Breaking Capacity @ Rated Voltage
15kA
Part Status
Active
Package / Case
Cartridge, Inline, Double Ended
Mounting Type
Free Hanging (In-Line)
Size / Dimension
0.406" Dia x 3.475" L (10.31mm x 88.27mm)
Fuse Type
Cartridge
Melting I²t
121.0
Current Rating (Amps)
8A
DC Cold Resistance
0.0349 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5020,18560 €1.009,28 €
Manufacturers Standard Package
Unit Price without VAT:20,18560 €
Unit Price with VAT:24,02086 €