6A 1.5 kVDC Fuse Cartridge Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPXI006.TXB

DigiKey Part Number
5666-SPXI006.TXB-ND
Manufacturer
Manufacturer Product Number
SPXI006.TXB
Description
FUSE SOLAR INLINE 1500VDC 6A
Customer Reference
Detailed Description
6A 1.5 kVDC Fuse Cartridge Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Manufacturer
Littelfuse Inc.
Applications
Solar (Photovoltaic)
Series
Approval Agency
CE, gPV, UL, UR
Packaging
Box
Breaking Capacity @ Rated Voltage
30kA
Part Status
Obsolete
Package / Case
Cartridge, Inline, Double Ended
Mounting Type
Free Hanging (In-Line)
Size / Dimension
0.406" Dia x 4.490" L (10.31mm x 114.05mm)
Fuse Type
Cartridge
Melting I²t
49.0
Current Rating (Amps)
6A
DC Cold Resistance
0.0576 Ohms
Voltage Rating - DC
1.5 kVDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types