
SPUSB1BJT | |
|---|---|
DigiKey Part Number | SPUSB1BJT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPUSB1BJT |
Description | TVS DEVICE MIXED 8V SC-70-6 |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit 8V Surface Mount SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Clamping | 8V | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | USB | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |

