
SPFR400.X | |
|---|---|
DigiKey Part Number | SPFR400.X-ND |
Manufacturer | |
Manufacturer Product Number | SPFR400.X |
Description | FUSE CARTRIDGE CYLINDRICAL |
Customer Reference | |
Detailed Description | Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Mounting Type Requires Holder |
Manufacturer Littelfuse Inc. | Fuse Type Cartridge |
Series | Package / Case Cylindrical, Blade Terminals |
Packaging Box | Size / Dimension 2.595" Dia x 7.478" L (65.90mm x 189.94mm) |
Part Status Obsolete |

