
SPFJ250.X | |
|---|---|
DigiKey Part Number | F4139-ND |
Manufacturer | |
Manufacturer Product Number | SPFJ250.X |
Description | FUSE CARTRIDGE 250A 600VAC/1KVDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 250A 600 VAC 1 kVDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 250A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | J | |
Approval Agency | CE, cULus, UL, VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 10kA DC | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 2.000" Dia x 7.126" L (50.80mm x 181.00mm) | |
Melting I²t | 31022.0 | |
DC Cold Resistance | 0.485 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,56000 € | 310,56 € |
| 5 | 257,33600 € | 1.286,68 € |
| 10 | 237,17400 € | 2.371,74 € |
| Unit Price without VAT: | 310,56000 € |
|---|---|
| Unit Price with VAT: | 369,56640 € |


