
SPFI005.T | |
|---|---|
DigiKey Part Number | 5666-SPFI005.T-ND |
Manufacturer | |
Manufacturer Product Number | SPFI005.T |
Description | FUSE CARTRIDGE 5A 1KVDC CYLINDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5A 1 kVDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 5A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 0.406" Dia x 2.500" L (10.31mm x 63.50mm) | |
DC Cold Resistance | 0.04086 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,17400 € | 181,74 € |
| Unit Price without VAT: | 18,17400 € |
|---|---|
| Unit Price with VAT: | 21,62706 € |

