



SPD2-PV11-3P0-R | |
|---|---|
DigiKey Part Number | 5666-SPD2-PV11-3P0-R-ND |
Manufacturer | |
Manufacturer Product Number | SPD2-PV11-3P0-R |
Description | SPD TYPE 1/TYPE 2 1.1KVAC MCOV |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 1.1kVAC MCOV 3 Pole |
Datasheet | Datasheet |
EDA/CAD Models | SPD2-PV11-3P0-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Type 1, Type 2 | |
Form | Base + Module | |
Number of Poles | 3 | |
Voltage - Continuous Operating (Max) (MCOV) | 1.1kVAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 40 kA | |
Current - Short Circuit Rating (SCCR) | 50 kA | |
Voltage - Protection Rating (VPR) | 2.5 kV | |
Voltage - Protection Level (VP) (2416) | 3.8 kV | |
Operating Temperature | -40°C ~ 80°C | |
Features | Remote Signaling Contacts, Thermally Protected | |
Mounting Type | DIN Rail | |
Approval Agency | cURus, UL, VDE |


