Surge Protection Device (SPD) 750VAC MCOV 3 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Surge Protection Device (SPD) 750VAC MCOV 3 Pole
SPD – Type 2 -  Surge Protection Devices
Choosing the Right Surge Protection SPD for Solar Applications

SPD2-750-3P0-R

DigiKey Part Number
5666-SPD2-750-3P0-R-ND
Manufacturer
Manufacturer Product Number
SPD2-750-3P0-R
Description
SPD TYPE 1/TYPE 2 750VAC MCOV
Customer Reference
Detailed Description
Surge Protection Device (SPD) 750VAC MCOV 3 Pole
Datasheet
 Datasheet
EDA/CAD Models
SPD2-750-3P0-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Type 1, Type 2
Form
Base + Module
Number of Poles
3
Voltage - Continuous Operating (Max) (MCOV)
750VAC
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
35 kA
Current - Short Circuit Rating (SCCR)
200 kA
Voltage - Protection Rating (VPR)
2.5 kV
Voltage - Protection Level (VP) (2416)
3.4 kV
Operating Temperature
-40°C ~ 80°C
Features
Remote Signaling Contacts, Thermally Protected
Mounting Type
DIN Rail
Approval Agency
CE, cURus, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
This product is no longer manufactured and will no longer be stocked once stock is depleted.