SP724AHTP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 28.584
Unit Price: 0,79000 €
Datasheet
Mixed Technology TVS Device 4 Circuit Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mixed Technology TVS Device 4 Circuit Surface Mount SOT-23-6
SOT-23-6

SP724AHTP

DigiKey Part Number
F2708TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP724AHTP
Description
TVS DEVICE MIXED SOT-23-6
Customer Reference
Detailed Description
Mixed Technology TVS Device 4 Circuit Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Clamping
-
Technology
Mixed Technology
Number of Circuits
4
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes