


SP724AHT | |
|---|---|
DigiKey Part Number | F2169TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP724AHT |
Description | TVS DEVICE MIXED SOT-23-6 |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 4 Circuit Surface Mount SOT-23-6 |
Category | Number of Circuits 4 |
Manufacturer Littelfuse Inc. | Applications General Purpose |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case SOT-23-6 |
Technology Mixed Technology | Supplier Device Package SOT-23-6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP724AHTG | Littelfuse Inc. | 27.709 | F2863CT-ND | 2,34000 € | Direct |


