
SP723ABTG | |
|---|---|
DigiKey Part Number | F3164TR-ND - Tape & Reel (TR) F3164CT-ND - Cut Tape (CT) F3164DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP723ABTG |
Description | TVS DEVICE MIXED 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 6 Circuit Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP723ABTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 6 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 2,33300 € | 23,33 € |
| 100 | 1,64310 € | 164,31 € |
| 500 | 1,48630 € | 743,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,21431 € | 3.035,78 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |










