
SP721AP | |
|---|---|
DigiKey Part Number | F2166-ND |
Manufacturer | |
Manufacturer Product Number | SP721AP |
Description | TVS DEVICE MIXED 8-PDIP |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 6 Circuit Through Hole 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 6 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |


