
SP721ABT | |
|---|---|
DigiKey Part Number | SP721ABT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP721ABT |
Description | TVS DEVICE MIXED 8SOIC |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 6 Circuit Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Number of Circuits 6 |
Manufacturer Littelfuse Inc. | Applications General Purpose |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Technology Mixed Technology | Supplier Device Package 8-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP721ABTG | Littelfuse Inc. | 10.055 | F3163CT-ND | 3,20000 € | Direct |


