
SP721AB | |
|---|---|
DigiKey Part Number | F2165-ND |
Manufacturer | |
Manufacturer Product Number | SP721AB |
Description | TVS DEVICE MIXED 8SOIC |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 6 Circuit Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Number of Circuits 6 |
Manufacturer Littelfuse Inc. | Applications General Purpose |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Technology Mixed Technology | Supplier Device Package 8-SOIC |


