
SP720ABT | |
|---|---|
DigiKey Part Number | SP720ABT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP720ABT |
Description | TVS DEVICE MIXED 16-SOIC |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 14 Circuit Surface Mount 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 14 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |


