Direct



SP4061-04UTG | |
|---|---|
DigiKey Part Number | F4085TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP4061-04UTG |
Description | TVS DIODE 2.5VWM 11.5VC 10UDFN |
Customer Reference | |
Detailed Description | 11.5V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 10-UDFN (2.6x2.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 2.5V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 11.5V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package |


