
SP4050-12TTG | |
|---|---|
DigiKey Part Number | SP4050-12TTG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP4050-12TTG |
Description | TVS DIODE 2.5VWM 13.2VC 14TDFN |
Customer Reference | |
Detailed Description | 13.2V (Typ) Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 14-TDFN (3.5x2.5) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 13.2V (Typ) |
Mfr | Current - Peak Pulse (10/1000µs) 20A (8/20µs) |
Series | Power - Peak Pulse 300W |
Packaging Tape & Reel (TR) | Power Line Protection Yes |
Part Status Obsolete | Applications General Purpose |
Type Steering (Rail to Rail) | Operating Temperature -40°C ~ 125°C (TA) |
Unidirectional Channels 12 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 2.5V (Max) | Package / Case 14-WFDFN Exposed Pad |
Voltage - Breakdown (Min) 2V | Supplier Device Package |

