


SP4024-01FTG | |
|---|---|
DigiKey Part Number | F6760TR-ND - Tape & Reel (TR) F6760CT-ND - Cut Tape (CT) F6760DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP4024-01FTG |
Description | TVS DIODE 24VWM 50VC SOD323 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 1.3pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44100 € | 4,41 € |
| 100 | 0,28430 € | 28,43 € |
| 500 | 0,21674 € | 108,37 € |
| 1.000 | 0,19494 € | 194,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13937 € | 418,11 € |
| 6.000 | 0,12775 € | 766,50 € |
| 9.000 | 0,12182 € | 1.096,38 € |
| 15.000 | 0,11865 € | 1.779,75 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |






