

SP4023-01FTG | |
---|---|
DigiKey Part Number | F6758TR-ND - Tape & Reel (TR) F6758CT-ND - Cut Tape (CT) F6758DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP4023-01FTG |
Description | TVS DIODE 15VWM 40VC SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 450W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 1.3pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,40000 € | 0,40 € |
10 | 0,27300 € | 2,73 € |
100 | 0,19730 € | 19,73 € |
500 | 0,16556 € | 82,78 € |
1.000 | 0,15440 € | 154,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,13892 € | 416,76 € |
6.000 | 0,13366 € | 801,96 € |
9.000 | 0,13282 € | 1.195,38 € |
Unit Price without VAT: | 0,40000 € |
---|---|
Unit Price with VAT: | 0,47600 € |