


SP4023-01FTG-C | |
|---|---|
DigiKey Part Number | F6757TR-ND - Tape & Reel (TR) F6757CT-ND - Cut Tape (CT) F6757DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP4023-01FTG-C |
Description | TVS DIODE 15VWM 40VC SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SP4023-01FTG-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 450W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 1.3pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,24400 € | 2,44 € |
| 100 | 0,22890 € | 22,89 € |
| 500 | 0,22198 € | 110,99 € |
| 1.000 | 0,18397 € | 183,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15460 € | 463,80 € |
| 6.000 | 0,15151 € | 909,06 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |










