


SP4021-01FTG-C | |
|---|---|
DigiKey Part Number | F6273TR-ND - Tape & Reel (TR) F6273CT-ND - Cut Tape (CT) F6273DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP4021-01FTG-C |
Description | TVS DIODE 5VWM 19.6VC SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 19.6V (Typ) Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.3V | |
Voltage - Clamping (Max) @ Ipp | 19.6V (Typ) | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 2.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,25500 € | 2,55 € |
| 100 | 0,20900 € | 20,90 € |
| 500 | 0,20384 € | 101,92 € |
| 1.000 | 0,19433 € | 194,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17775 € | 533,25 € |
| 6.000 | 0,16329 € | 979,74 € |
| 9.000 | 0,15870 € | 1.428,30 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |










