
SP4010-02HTG | |
|---|---|
DigiKey Part Number | 18-SP4010-02HTGTR-ND - Tape & Reel (TR) 18-SP4010-02HTGCT-ND - Cut Tape (CT) 18-SP4010-02HTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP4010-02HTG |
Description | TVS DIODE 10VWM 43VC SOT236L |
Customer Reference | |
Detailed Description | 43V Clamp 23A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 10V (Max) | |
Voltage - Breakdown (Min) | 10.5V | |
Voltage - Clamping (Max) @ Ipp | 43V | |
Current - Peak Pulse (10/1000µs) | 23A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package |

