SP3208-01UTG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Littelfuse Inc.
In Stock: 124.331
Unit Price: 0,69000 €
Datasheet
Image for SP3208-01UTG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3208-01UTG

DigiKey Part Number
SP3208-01UTGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP3208-01UTG
Description
TVS DIODE 5VWM 18VC 2UDFN
Customer Reference
Detailed Description
18V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 2-µDFN (0.60x0.30)
Datasheet
 Datasheet
EDA/CAD Models
SP3208-01UTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.2V
Voltage - Clamping (Max) @ Ipp
18V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI, USB
Capacitance @ Frequency
0.08pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes