


SP3145-01WTG | |
|---|---|
DigiKey Part Number | F9950TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP3145-01WTG |
Description | TVS DIODE 3.3VWM 11.5VC 01005 |
Customer Reference | |
Detailed Description | 11.5V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 01005, Flip Chip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 7.5V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 11.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package |

