



SP3019-04HTG | |
|---|---|
DigiKey Part Number | F10979TR-ND - Tape & Reel (TR) F10979CT-ND - Cut Tape (CT) F10979DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3019-04HTG |
Description | TVS DIODE 5VWM 11.5VC SOT236 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11.5V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 8.2V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 11.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | - | |
Capacitance @ Frequency | 0.3pF @ 3GHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17678 € | 530,34 € |
| 6.000 | 0,16271 € | 976,26 € |
| 9.000 | 0,15814 € | 1.423,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54400 € | 5,44 € |
| 100 | 0,35390 € | 35,39 € |
| 500 | 0,27204 € | 136,02 € |
| 1.000 | 0,24566 € | 245,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36700 € | 3,67 € |
| 100 | 0,28660 € | 28,66 € |
| 500 | 0,23236 € | 116,18 € |
| 1.000 | 0,21601 € | 216,01 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |



