SP3012-06UTG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Littelfuse Inc.
In Stock: 4.485
Unit Price: 1,22000 €
Datasheet

MFR Recommended


Littelfuse Inc.
In Stock: 28.178
Unit Price: 1,19000 €
Datasheet
7V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 14-UDFN (3.5x1.35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 14-UDFN (3.5x1.35)
Building Automation – Protect/Sense/Control

SP3012-06UTG

DigiKey Part Number
F5914TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP3012-06UTG
Description
TVS DIODE 5VWM 7VC 14UDFN
Customer Reference
Detailed Description
7V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 14-UDFN (3.5x1.35)
Datasheet
 Datasheet
EDA/CAD Models
SP3012-06UTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
6
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
7V (Typ)
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
-
Capacitance @ Frequency
0.5pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
14-UFDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes